You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTFE 7/0.2mm Type A Cable 24 AWG Black 25m -
SPC00443A002 25M
- Manufacturer:
- BRAND REX BRAND REX
- Manufacturer Part No:
- SPC00443A002 25M
- Order Code:
- CB10350
- Product Range
- -
- Technical Datasheet:
- SPC00443A002 25M Datasheet
Product Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Product Information
- :
- PTFE
- :
- Black
- :
- 24AWG
- :
- 0.22mm²
- :
- 82ft
- :
- 25m
- :
- 260°C
- :
- 7 x 0.2mm
- :
- 300V
- :
- Silver Plated Copper
- :
- 0.95mm
- :
- -
- :
- SPC PTFE
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.182 (€26.05) | ( ) |
5+ | €20.349 (€25.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.