You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Thermo-Humidity Meter -
13/473/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 13/473/0
- Order Code:
- IN09208
- Also Known As:
- GTIN UPC EAN: 5011405134738
- Technical Datasheet:
- 13/473/0 Datasheet
Product Range Selector (Brannan - 13/47x Series)
See all from this product rangeProduct Overview
- Dew point and wet bulb temperature measurement
- Humidity level and temperature measurement
- High accuracy, fast response
- Max./Min. recording and hold function
- Backlit, colour LCD display
- °C/°F selectable measurement units
- Low battery indication
- Over-range indication
- Auto power off - enable/disable function
- Supplied with 3-point Calibration Certificate, and 3x AAA batteries
Product Information
- :
- 0% to 100% Relative Humidity
- :
- 3.5%
- :
- 0.1°C
- :
- 168mm
- :
- 56mm
- :
- 31mm
- :
- Brannan - 13/47x Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.725 (€61.16) | ( ) |
3+ | €46.215 (€56.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.