You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Rated Waterproof Thermometer Digital Test Probe -40°C to +240°C 200mm -
31/162/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 31/162/0
- Order Code:
- IN04910
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011405311627
- Technical Datasheet:
- 31/162/0 Datasheet
Product Overview
- IP65 waterproof polycarbonate case and sheath
- Push button membrane keypad and display
- 133mm length, 4mm dia. stainless steel probe
- 10mm high contrast LCD display
Contents
Supplied with probe protector sheath, battery and instructions for use
Product Information
- :
- -50°C to +150°C
- :
- 200mm
- :
- 20mm
- :
- 15mm
- :
- -
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.4085 (€15.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.