You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Infrared Thermometer with Multi-Spot Laser Pointer, -30 to +950 Degrees C -
38/707/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 38/707/0
- Order Code:
- IN08571
- Product Range
- Brannan - Infrared Thermometers
- Also Known As:
- GTIN UPC EAN: 5011405387073
- Technical Datasheet:
- 38/707/0 Datasheet
Product Range Selector (Brannan - Infrared Thermometers)
See all from this product rangeProduct Overview
- Fast and precise non-contact measurement
- Automatic measurement range selection with resolution 0.1°C/°F
- Large, backlit LCD
- Max./Min. record
- Auto trigger off
- Auto power off
- Supplied with protective bag, 3-point calibration certificate and 9V, PP3 battery
- Optical resolution (D:S): 30:1
- Response time:
500ms
Product Information
- :
- -30°C to +950°C
- :
- -
- :
- 0°C
- :
- 50°C
- :
- Brannan - Infrared Thermometers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €100.3835 (€123.47) | ( ) |
3+ | €94.4725 (€116.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.