You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BC17B Classic Large Analogue Wall Clock, Black -
BC17B
- Manufacturer:
- BRAUN BRAUN
- Manufacturer Part No:
- BC17B
- Order Code:
- OE07867
- Product Range
- Braun Wall Clocks
- Also Known As:
- GTIN UPC EAN: 5013348620019
Product Range Selector (Braun Wall Clocks)
See all from this product rangeProduct Overview
- Quartz movement
- Easy to read dial layout
- Yellow tipped second hand
- Silent sweeping second hand with floating effect (non-tick)
- Semi-tempered glass lens
- 30cm diameter clock face
- Requires 1x AA Battery (not included)
Product Information
- :
- Braun Wall Clocks
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.5811 (€48.68) | ( ) |
5+ | €36.8784 (€45.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.