You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50m 110V 2 Cable Reel - 

1138873

1138873 - 50m 110V 2 Cable Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1138873
Order Code:
PL15922
Also Known As:
GTIN UPC EAN: 4007123140879
Technical Datasheet:
1138873   Datasheet
See all Technical Docs

Product Range Selector (Garant 110V CEE2 Series)

See all from this product range

Product Overview

The Brennenstuhl Garant cable reels are high quality and designed for every requirement. The reel body is constructed of special Breflex break-resistant plastic, including twin 110V socket outlets with self-closing covers providing protection against dust and contamination. There is an ergonomic handle and axle for precision cable-management when releasing and re-winding and a generous 50m cable length.
  • Heavy duty Garant cable reel
  • Reel body made with Breflex break-resistant plastic
  • Robust, galvanised steel tube frame
  • Twin 110V sockets
  • 50m/164.04ft Cable length
  • Yellow, H05VV-F 3G1,5 cable
  • 240mm Reel diameter
  • Safety cut out feature
  • 16A Nominal current

Product Information


:
Open

:
16A

:
110V

:
164ft

:
50m

:
2 Outlet

:
Yellow

:
IEC 60309-2, Socket, 16A

:
Garant 110V CEE2 Series

:
IEC 60309-2, Plug, 16A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123140879

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€91.5876 ( €112.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €91.5876 (€112.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €88.6275 (€109.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --