You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110V 16A 4 Way Splitter Box, 4x CEE Sockets -
1151413
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1151413
- Order Code:
- PL09853
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123014057
- Technical Datasheet:
- 1151413 Datasheet
Product Overview
- Robust 4-socket power distributors for multi purpose use
- Top quality with break resistant plastic housing
- Equipped with 2x holes for wall mounting
- Slots around the body allow the cable to be wound
- With 4x sockets, 110V
- Cable colour: Yellow
- 2P+E pin configuration
- Nominal current: 16A
- Splashproof to IP44
Product Information
- :
- Mains Plug, UK to 4x CEE Socket
- :
- Mains Plug, UK
- :
- 2m
- :
- CEE Socket, Yellow, x 4
- :
- 110V
- :
- Yellow
- :
- -
- :
- 6.6ft
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.1751 (€60.49) | ( ) |
3+ | €47.5839 (€58.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.