You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comfort-Line Plus Euro 6 Gang Extension Lead, 2m, Black -
1153300100
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1153300100
- Order Code:
- PL15793
- Product Range
- Brennenstuhl Mains Extension Leads
- Also Known As:
- GTIN UPC EAN: 4007123641086
Product Range Selector (Brennenstuhl Mains Extension Leads)
See all from this product rangeProduct Overview
- 6-Gang Euro extension lead
- 90° Angled, wide-spaced sockets allows the use of large charger units
- Illuminated, 2-pole ON/OFF safety switch
- Can be wall-mounted, using the 3x points-of-contact design
- Childproof sockets
- Features space-saving, flat plug design
Product Information
- :
- 6Outlets
- :
- Euro
- :
- 16A
- :
- 230V
- :
- EU
- :
- 2m
- :
- Brennenstuhl Mains Extension Leads
Technical Documents (0)
Also Known As
268 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.7683 (€16.94) | ( ) |
3+ | €13.0424 (€16.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.