You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way 2m Switched Extension Lead, Black -
1153303128
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1153303128
- Order Code:
- PL10827
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123214396
- Technical Datasheet:
- 1153303128 Datasheet
Product Overview
- High quality switched extension lead with cable clips for neat storage of excess cable
- Adjustable cable outlets available on both sides of socket
- Robust strong design
- Wall mountable
- Sockets positioned at 90°
- Illuminated on/off switch
- Conveniently spaced sockets
Product Information
- :
- 8Outlets
- :
- UK
- :
- -
- :
- 230V
- :
- UK Type G
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.2903 (€22.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.