You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super-Solid-Line 5-Gang Mains Extension Lead -
1153343625
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1153343625
- Order Code:
- PL15924
- Also Known As:
- GTIN UPC EAN: 4007123642977
- Technical Datasheet:
- 1153343625 Datasheet
Product Overview
- An extremely sturdy extension socket made from highly break-resistant polycarbonate
- Illuminated 2-pole ON/OFF switch
- Earthed sockets in a 90° arrangement
- The distance between the sockets allows the use of large charger units
- Practical hanging facility.
- Childproof sockets.
- Cable output is fitted opposite the switch so there is no surplus cable
- Rubber pads prevent socket slipping slipping
Product Information
- :
- 5Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 2.5m
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.5495 (€22.82) | ( ) |
3+ | €16.951 (€20.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.