You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CEE Mains Extension Cable for Camping/Maritime, 230V AC, 16A, 25m, Orange, IP44 -
1167650625
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1167650625
- Order Code:
- PL18057
- Also Known As:
- GTIN UPC EAN: 4007123673957
- Technical Datasheet:
- 1167650625 Datasheet
Product Overview
- Socket equipped with a closing flap, protected from dirt and splash water
- Rubber-neoprene cable
- IP44 rated
- Cable length: 25m
- Plug and socket: CEE 230V @ 16A
Product Information
- :
- IEC 60309-2 Plug to IEC 60309-2 Socket
- :
- 25m
- :
- 16A
- :
- 230VAC
- :
- Orange
- :
- -
- :
- 82ft
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.335 (€108.65) | ( ) |
3+ | €85.5036 (€105.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.