You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLI Rechargeable LED Outdoor Light, 350lm -
1171540
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1171540
- Order Code:
- LA07569
- Also Known As:
- GTIN UPC EAN: 4007123653973
Product Overview
- Very bright, non-blinding light with additional spot, can be combined or used individually
- All lighting functions can be smoothly dimmed from 100% to 5%
- Additional SOS and flashing functions
- Powerbank function: USB charging port for devices such as smartphones, MP3 players, GPS, etc.
- Mounting options provided by 2x magnets and 2x hooks
- Rechargeable battery with charging indicator and integrated USB charging cable
- Dimensions (WxHxD): 74x69x76mm
Product Information
- :
- LED
- :
- -
- :
- -
- :
- 350lm
- :
- -
- :
- IP20
- :
- 69mm
- :
- 76mm
- :
- 74mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.1509 (€37.09) | ( ) |
3+ | €28.8756 (€35.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.