You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Rechargeable LED Worklight, 6000K, 2150lm, IP54 - 

1171960205

1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54
1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54
1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54
1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54
1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54
1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54
1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54
1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54
1171960205 - 20W Rechargeable LED Worklight, 6000K, 2150lm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1171960205
Order Code:
LA11441
Also Known As:
GTIN UPC EAN: 4007123675685
Technical Datasheet:
1171960205   Datasheet
See all Technical Docs

Product Overview

The rechargeable LED Work Light EL 2000 MA with 20W power is suitable for use both indoors and outdoors thanks to the IP54 protection class, such as for various DIY and craftsmen's work that takes place in or around the house. The portable Floodlight can be continuously swivelled and locked in place and can be stored and transported in a space-saving way thanks to its foldable frame. Not only the aluminium housing is extremely robust, but also the stable tubular steel frame and the locking screws.
  • Suitable for mounting on brennenstuhl® tripods
  • Li-Ion 3,7V / 6,6Ah battery
  • Max. Lighting duration: 6 h
  • Easily folded for transport or storage
  • 2 Brightness levels: 50% & 100%
  • Charging time: 4hr
  • Dimensions: 260x70x252mm

Product Information


:
-

:
-

:
LED

:
-

:
20W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123675685

5 In stock Need more?

???PF_PDP_RSP_SUP???

€33.396 ( €41.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.396 (€41.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €32.2345 (€39.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --