You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Rechargeable LED Worklight with Clamp, 6350K, 950lm, IP65 -
1173070010
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173070010
- Order Code:
- LA11439
- Also Known As:
- GTIN UPC EAN: 4007123674442
- Technical Datasheet:
- 1173070010 Datasheet
Product Overview
- 3 Brightness levels: 25%, 50%, 100%
- Light duration up to 12h
- Li-Ion battery 3.7V/2.5Ah with charge indicator
- With integrated USB Powerbank
- Can be adjusted by almost 360°
- Dimensions: 180x90x850mm
Product Information
- :
- -
- :
- -
- :
- SMD LED
- :
- -
- :
- 10W
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.5026 (€39.98) | ( ) |
3+ | €31.6134 (€38.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.