You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Rechargeable Solar Light, 450lm, IP54 -
1173740004
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173740004
- Order Code:
- LA11460
- Also Known As:
- GTIN UPC EAN: 4007123691739
- Technical Datasheet:
- 1173740004 Datasheet
Product Overview
- Fold-out handle with carabiner hook
- Lights up while charging
- UV-resistant materials
- Ring: 215lm
- Spot: 235lm
- Ring + spot: 450lm
- 2 Replaceable standard Li-Ion batteries type 18500 3.7V/3Ah
- Spot light, combined light & continuously dimmable area light (100% - 5%)
- Charged via the USB C cable or alternatively via the solar panel
- Powerbank function for charging smartphones and more
- Dimensions: 59x80x80mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.5026 (€39.98) | ( ) |
3+ | €31.3209 (€38.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.