You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8+1 LED Universal Worklight -
1175410010
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1175410010
- Order Code:
- LA06933
- Product Range
- Brennenstuhl LED Worklights
- Also Known As:
- GTIN UPC EAN: 4007123641611
Product Range Selector (Brennenstuhl LED Worklights)
See all from this product rangeProduct Overview
- Compact and practical, for various uses
- 8x Super-bright, LEDs with special lens optics
- More than 4 hours of light when fully charged
- Additional switching step for LED in the lamp head
- Plastic bracket with integrated magnet can be folded 200°
- 360° Hanging hook and magnet facility
- ON/OFF switch
- Supplied with 3x AA batteries
- Lumens: 250/100 (front/spot)
- Light duration: 4h/10h (front/spot)
- Dimensions (WxHxD): 55x215x47mm
Product Information
- :
- Work Light
- :
- LED
- :
- 250lm
- :
- -
- :
- AA Batteries x 3
- :
- Plastic
- :
- Brennenstuhl LED Worklights
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.8349 (€15.79) | ( ) |
5+ | €12.4488 (€15.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.