You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED Rechargeable Torch, 6500K, 1200lm, IP67, Black -
1178600801
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1178600801
- Order Code:
- LA11462
- Also Known As:
- GTIN UPC EAN: 4007123691227
- Technical Datasheet:
- 1178600801 Datasheet
Product Overview
- 4 Functions: 100%, 40%, 10% & SOS
- Durable aluminium housing
- Practical carrying strap
- Charging time: 4.5h
- Max. Operating time: 31h
- USB C charging cable included
- Integrated Li-Ion battery 3.7V/4.0Ah with charging indicator
- Dimensions: 43x155x43mm
Product Information
- :
- -
- :
- -
- :
- Cree LED
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.5013 (€55.97) | ( ) |
3+ | €44.6121 (€54.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.