You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco-LED Torch & Laser Pointer -
1179890100
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1179890100
- Order Code:
- LA06954
- Also Known As:
- GTIN UPC EAN: 4007123633807
- Technical Datasheet:
- 1179890100 Datasheet
Product Overview
- Anti-skid metal casing
- 8x Super-bright LEDs
- Integrated laser pointer
- Soft-touch switch with 2x functions: LEDs on, laser pointer on
- Supplied with 3x AAA batteries
Product Information
- :
- LED Torch
- :
- LED
- :
- 45lm
- :
- -
- :
- AAA Batteries x 3
- :
- -
Technical Documents (2)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2251 (€10.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.