You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Garant CEE 2 Camping/Maritime Cable Reel, 230V AC, 16A, 25m, IP44 -
1182760100
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1182760100
- Order Code:
- PL18044
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123673988
- Technical Datasheet:
- 1182760100 Datasheet
Product Overview
- Reel body made of special plastic on galvanised carrying frame
- Innovative 'cablepilot' carrying handle for perfect cable routing
- Swings on both sides for easy carrying and hanging
- Twist handle for convenient retraction
- Orange, rubber-neoprene cable, helpful to prevent potential tripping hazards
- CEE plug 230V AC @ 16A, 2x CEE sockets 230V AC @ 16A
- 1-pole safety cut-out and overheating protection
- IP44 rated
- Cable length: 25m
- Reel diameter: 290mm
Product Information
- :
- Open
- :
- 16A
- :
- 230V
- :
- 82ft
- :
- 25m
- :
- 2 Outlet
- :
- Blue
- :
- IEC 60309
- :
- -
- :
- IEC 60309
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.2216 (€141.72) | ( ) |
3+ | €113.3847 (€139.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.