You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20m Cable Reel, Garant S 3 with Safety Cutout -
1198113
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1198113
- Order Code:
- PL11284
- Product Range
- Garant S Reel Series
- Also Known As:
- GTIN UPC EAN: 4007123133031
- Technical Datasheet:
- 1198113 Datasheet
Product Range Selector (Garant S Reel Series)
See all from this product rangeProduct Overview
- Robust cable reel made of rust-resistant, hot-dip galvanised steel sheet
- 240V Triple socket outlet
- Self-closing cover provides protection against dust and contamination
- Ergonomic handle and axle for precision cable-management when winding and rewinding
Product Information
- :
- Open
- :
- 65ft
- :
- 20m
- :
- 13A
- :
- 3 Outlet
- :
- Silver
- :
- UK
- :
- Garant S Reel Series
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.5876 (€112.65) | ( ) |
3+ | €88.3935 (€108.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.