You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect WiFi Smoke & Heat Detector -
1290090
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1290090
- Order Code:
- SR12076
- Also Known As:
- GTIN UPC EAN: 4007123664665
Product Range Selector (Brennenstuhl - Smoke Detectors)
See all from this product rangeProduct Overview
- The Brennenstuhl Connect WiFi Smoke Detector alerts you immediately with a penetrating alarm signal (85 Db) in the event of fire and smoke development
- Warns without WiFi like a conventional Smoke Detector with a clearly audible alarm signal
- Even when you are absent, the WiFi Smoke and Heat Alarm quickly informs you via the app with a push notification on your smartphone
- Thanks to the supplied mounting material, the WiFi Warning and Smoke Detector can be installed quickly and easily
- Use in the Brennenstuhl Connect Smart Home without an additional gateway or hub
- The tested Smoke Detector with function test button not only detects smoke, but also heat and alerts you with a loud warning signal and app push notification
- Installing the Brennenstuhl Connect device, make sure to select the 2.4 GHz band of your WiFi router - quick and easy installation with the free app
- Includes 2x AA batteries
Contents
Smoke & Heat Detector, 2x AA Batteries, 2x Screws & Instructions
Product Information
- :
- Smoke & Heat
- :
- -
- :
- -
- :
- 35°C
- :
- Brennenstuhl - Smoke Detectors
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.0582 (€40.66) | ( ) |
3+ | €31.5588 (€38.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.