You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alu-Office-Line 6 Gang Mains Extension, 250V AC, 13A, 3m -
1391043600
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1391043600
- Order Code:
- PL18071
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123677573
- Technical Datasheet:
- 1391043600 Datasheet
Product Overview
- Shapely, slim design in desktop version made of aluminium with insensitive, matt-anodised surface
- Convenient for plugging in and switching devices directly on the table
- Protective contact sockets in 80° arrangement, also for angled plugs
- Illuminated, 2-pole ON/OFF safety switch
- Sockets with increased protection against accidental contact
- Cable length: 3m
Product Information
- :
- 6Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 3m
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.1443 (€32.16) | ( ) |
3+ | €25.5374 (€31.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.