You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tower Power Pop-Up Mains Extension Lead with USB Charging, 3 Gang, 2m Lead -
1396203013
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1396203013
- Order Code:
- PL16649
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123645381
Product Overview
- Slim and stylish, with a robust aluminium housing
- Quick and easy to install, 60mm bore diameter
- Two USB charging ports
- Total charging amperage of max. 2.1A, for quick reload
- Earthed sockets in a 90° arrangement
- Sockets with increased touch protection
- Power indicator
- Height: 400mm
Product Information
- :
- 3Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 2m
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.1034 (€48.10) | ( ) |
5+ | €36.4973 (€44.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.