You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interchangeable Travel Adaptor Set, 10A -
1508160
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1508160
- Order Code:
- PL18042
- Also Known As:
- GTIN UPC EAN: 4007123610235
- Technical Datasheet:
- 1508160 Datasheet
Product Overview
- Safe, universal mains adaptor enabling electrical equipment with a European plug system to be plugged into other types of power point abroad
- Easy and safe to use
- Earthed socket outlet
- Socket with increased touch protection
- Fitted with 10A fuse
- Supplied with fabric assortment bag
Product Information
- :
- Schuko
- :
- Worldwide Mains Plugs
- :
- 10A
- :
- Black
- :
- Plastic
- :
- 250V
- :
- -
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.6481 (€20.48) | ( ) |
3+ | €15.9222 (€19.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.