You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Fire Rated Downlight, 6000K, 530lm, IP65, White -
230021
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 230021
- Order Code:
- LA10892
- Also Known As:
- GTIN UPC EAN: 0710033230021
- Technical Datasheet:
- 230021 Datasheet
Product Range Selector (Bright Source - ECO5 Downlights)
See all from this product rangeProduct Overview
- Supplied with white bezel as standard
- Easy to install with 55mm cutout
- Easily switch bezels after installation
- IP65 Rated with bezel
- Fire rated BS476-21
Product Information
- :
- LED
- :
- 5W
- :
- -
- :
- Daylight White
- :
- 6000K
- :
- 55mm
- :
- Bright Source - ECO5 Downlights
Technical Documents (1)
Also Known As
19 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.8225 (€13.31) | ( ) |
5+ | €9.7578 (€12.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.