You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W All-in-One LED Downlight, 3-in-1 CCT, IP65, Dimmable -
230472
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 230472
- Order Code:
- LA10898
- Also Known As:
- GTIN UPC EAN: 0710033230472
- Technical Datasheet:
- 230472 Datasheet
Product Overview
- Supplied with brushed steel & white bezel as standard
- Plug'n'Play connector
- 3CCT - Discreet colour temperature changing switch, changeable after installation
- 3000K, 4000K & 6000K
- 598lm (WW), 680lm (CW), 635lm (DW)
- Easy to install in 65mm cut out
- Switch the bezels after installation
- Dimensions: 53x82x82mm (Excluding driver)
Product Information
- :
- 8W
- :
- -
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 65mm
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.374 (€21.37) | ( ) |
5+ | €16.0531 (€19.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.