You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110V 35W LED Non-Corrosive Site Light, 4000K, 3850lm, IP65, 5ft, Yellow -
232117
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 232117
- Order Code:
- LA10959
- Also Known As:
- GTIN UPC EAN: 0710033232117
- Technical Datasheet:
- 232117 Datasheet
Product Range Selector (Bright Source - Site Lighting)
See all from this product rangeProduct Overview
- High quality
- Robust and durable
- IP65 & IK10 Rated
- Suitable for outdoor construction and work sites
Product Information
- :
- Strip Light
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 120V
- :
- 1540mm
- :
- 82mm
- :
- 73mm
- :
- Bright Source - Site Lighting
- :
- 110V Industrial Yellow 2P+E
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.1124 (€45.65) | ( ) |
5+ | €34.866 (€42.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.