You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23W LED T8 Tube with LED Starter, G13, 3000K, 2800lm, 5ft -
237846
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 237846
- Order Code:
- LP14970
- Also Known As:
- GTIN UPC EAN: 0710033237846
- Technical Datasheet:
- 237846 Datasheet
Product Overview
- Starter included
- Direct replacement for switch start fitting when used with starter
- Single ended for safety
- Up to 2.5 times more efficient than their fluorescent equivalents
- IP20 & IK06 Rated
Product Information
- :
- Tube
- :
- T8 / G13
- :
- Warm White
- :
- 3000K
- :
- 320°
- :
- 2300lm
- :
- 23W
- :
- F
- :
- 1500mm
- :
- 26mm
Technical Documents (1)
Also Known As
15 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.2221 (€12.57) | ( ) |
5+ | €9.4724 (€11.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.