You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14W LED T5 Tube, 3FT, 6000K, 1750lm, IP20 -
241058
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 241058
- Order Code:
- LP15008
- Also Known As:
- GTIN UPC EAN: 0710033241058
- Technical Datasheet:
- 241058 Datasheet
Product Overview
- Easy direct retrofit connecting direct to mains
- Single ended for safety
- High efficiency LED alternative to fluorescent T5 tubes
- Dimensions: 849x16mm
Product Information
- :
- Tube
- :
- T5 / G5
- :
- Daylight White
- :
- 6000K
- :
- 320°
- :
- 1750lm
- :
- 14W
- :
- 240V
- :
- E
- :
- 849mm
- :
- 16mm
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6993 (€9.47) | ( ) |
5+ | €7.4613 (€9.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.