You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Slimline LED Emergency Exit Box with Up Arrow -
243038
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 243038
- Order Code:
- LA10909
- Also Known As:
- GTIN UPC EAN: 0710033243038
- Technical Datasheet:
- 243038 Datasheet
Product Overview
- 3 Hour emergency mode
- Energy efficient
- Easy to install
- Self-test button easily accessible to ensure proper operation
- Conforms to emergency standard BS-5499
- Ideal for illuminating exits and walkways in the event of a power cut
- IP20 & IK08 Rated
- LiFePO4 battery
- Dimensions: 310x195x47mm
Product Information
- :
- 310mm
- :
- 47mm
- :
- 195mm
- :
- IP20
- :
- 40°C
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.4585 (€28.85) | ( ) |
5+ | €21.7503 (€26.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.