You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED Slim Wall Light, 3-in-1 CCT, 2200lm, IP65, Black -
243076
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 243076
- Order Code:
- LA10914
- Also Known As:
- GTIN UPC EAN: 0710033243076
- Technical Datasheet:
- 243076 Datasheet
Product Overview
- Colour switchable 3000K/4000K/6000K
- Lightweight slim profile
- Robust die-cast aluminium body
- IP65 & IK10 Rated
- Dimensions: 310x265x122mm
Product Information
- :
- 310mm
- :
- 122mm
- :
- 265mm
- :
- LED
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.8158 (€53.89) | ( ) |
5+ | €41.4715 (€51.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.