You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-in-One 9W / 14W / 18W Switch LED Polo Bulkhead with Microwave Sensor & Emergency, IP65 -
243588
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 243588
- Order Code:
- LA10943
- Product Range
- Bright Source - All-in-one Polo Bulkheads
- Also Known As:
- GTIN UPC EAN: 0710033243588
- Technical Datasheet:
- 243588 Datasheet
Product Range Selector (Bright Source - All-in-one Polo Bulkheads)
See all from this product rangeProduct Overview
- Switchable wattage between 9W/14W/18W
- 3 Hour emergency and microwave sensor (detection range of 0-10 metres)
- Switchable between 3000K/4000K/6000K
- Simple LED replacement for 2D bulkhead fittings
- IP65 & IK08 Rated
- Dimensions: 316x316x74mm
Product Information
- :
- 316mm
- :
- 74mm
- :
- LED
- :
- Bright Source - All-in-one Polo Bulkheads
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.562 (€53.58) | ( ) |
5+ | €41.5265 (€51.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.