You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Weatherproof Rechargeable Portable Work Light, 4000K, IP65, Orange -
259008
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 259008
- Order Code:
- LA10951
- Also Known As:
- GTIN UPC EAN: 0710033259008
- Technical Datasheet:
- 259008 Datasheet
Product Overview
- Magnetic, easily mounted
- Screw mount for easy placement
- Phone charging port
- 2 Brightness options
- SOS Flashing mode
- Free standing
- Hook fearure for versatile placement
- Durable
- 3.7V 4400mAh Lithium battery
- Dimensions: 113x128x55mm
Product Information
- :
- -
- :
- LED
- :
- 5V
- :
- 5W
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.332 (€25.01) | ( ) |
5+ | €19.1705 (€23.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.