You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400mm Pillar Pull Handle Round Bar, Stainless Steel -
4724.32.400.SS
- Manufacturer:
- BRITON BRITON
- Manufacturer Part No:
- 4724.32.400.SS
- Order Code:
- FN04287
- Product Range
- Briton - 4700
- Technical Datasheet:
- 4724.32.400.SS Datasheet
Product Range Selector (Briton - 4700)
See all from this product rangeProduct Overview
- Each pull handle can be used individually for single sided applications or as a pair mounted back to back
- Fire tested to EN 1634 for use on fire doors up to 90 minutes timber / 4 hours steel
- Diameter: 32mm
- Centres: 200mm
- Clearance: 48mm
Footnotes
Product Information
- :
- 15.75"
- :
- 400mm
- :
- 1.25"
- :
- 32mm
- :
- -
- :
- -
- :
- Stainless Steel
- :
- Push / Pull
- :
- Briton - 4700
Technical Documents (1)
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.2102 (€12.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.