You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Fixing Kit for 4700 Series Pull Handles -
4726 UNIVERSAL PULL HANDLE FIXINGS
- Manufacturer:
- BRITON BRITON
- Manufacturer Part No:
- 4726 UNIVERSAL PULL HANDLE FIXINGS
- Order Code:
- FN04290
- Also Known As:
- GTIN UPC EAN: 5050640036438
Product Range Selector (Briton - 4700)
See all from this product rangeProduct Overview
- Fixing pack for use with Briton 4700 Series pull handles
- Suitable for bolt-through, secret-fix or back-to-back fixing
Contents
2x Pull Handle Mounting Brackets, 2x M8 x 10mm Torx Screws, 2x M8 x 30mm Threaded Tubes, 2x M8 x 40mm Threaded Inserts, 2x M8 x 20mm Threaded Inserts, 2x M8 Secret Fix Threaded Inserts, 2x 20mm Plastic Washer Inserts, 2x 22mm Plastic Washer Inserts, 2x 32mm Plastic Washer Inserts, 2x Pull Handle Grub Screws, Torx Head Key
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Stainless Steel
- :
- Push / Pull
- :
- Briton - 4700
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.2313 (€11.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.