You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Mini Magnetic Door Lock - 270kg Holding Force -
9551
- Manufacturer:
- BRITON BRITON
- Manufacturer Part No:
- 9551
- Order Code:
- SR09015
- Also Known As:
- GTIN UPC EAN: 5050640021021
- Technical Datasheet:
- 9551 Datasheet
Product Overview
- Offers up to 272kg holding force
- For outward opening doors as standard
- Adjustable mounting bracket facilitates installation
- Unit is ‘fail unlocked’ providing safe exit during power failure if interfaced to fire alarm outputs
- Steel armature is fixed through the door providing a secure mounting
- Mini-magnet has smaller footprint for lower security applications
- Satin anodised aluminium finish
- 3-Year guarantee
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.45 (€89.11) | ( ) |
3+ | €70.15 (€86.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.