You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solid State Relay (SSR), 0.2A, 60V, DIP8, SMD - 

ASSR-1228-302E

ASSR-1228-302E - Solid State Relay (SSR), 0.2A, 60V, DIP8, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASSR-1228-302E
Order Code:
SW03789
Product Range
ASSR
Technical Datasheet:
ASSR-1228-302E   Datasheet
See all Technical Docs

Product Range Selector (ASSR)

See all from this product range

Product Overview

The ASSR-1228-302E is a 1-pole Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. 1 form-A contact configuration.
  • Compact solid-state bi-directional signal switch
  • Low on resistance
  • High input-to-output insulation voltage

Applications

Industrial, Power Management, Automation & Process Control, Communications & Networking, Medical, Security

Product Information


:
DPST

:
DPST-NO (2 Form A)

:
AC / DC

:
60V

:
200mA

:
DIP-8

:
Surface Mount

:
25mA

:
Gull Wing

:
10ohm

:
3.75kV

:
0.8pF

:
1µA

:
ASSR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€2.2815 ( €2.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.2815 (€2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €2.1528 (€2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.872 (€2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --