You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, SMD, Gate Drive Output 0.5A -
HCPL-3150-300E
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-3150-300E
- Order Code:
- SC13348
- Product Range
- -
- Technical Datasheet:
- HCPL-3150-300E Datasheet
Product Overview
- 15kV/µs minimum common mode rejection (CMR) at VCM=1500V
- 1.0V maximum low level output voltage (VOL) eliminates need for negative gate drive
- Under voltage lock-out protection (UVLO) with hysteresis
- Wide operating VCC range: 15V to 30V
- ±0.35µs maximum delay between devices/channels
- Low level output current is 0.6A typ at VO=(VEE + 2.5V)
- High level output current is 0.5A min at VO=(VCC – 15V)
- Propagation delay time to low output level is 0.50µs max at Rg=47ohm, Cg=3nF, f=10kHz, DC=50%
- 300 mil DIP-8 package
- Industrial temperature range from -40°C to 100°C
Product Information
- :
- 1 Channel
- :
- Surface Mount DIP
- :
- 8Pins
- :
- 3.75kV
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.261 (€2.78) | ( ) |
25+ | €1.5946 (€1.96) | ( ) |
100+ | €1.2614 (€1.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.