You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transmitter, Fibre Optic -
HFBR-1523Z
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HFBR-1523Z
- Order Code:
- SC12479
- Product Range
- HFBR-0500Z
- Technical Datasheet:
- HFBR-1523Z Datasheet
Product Range Selector (HFBR-0500Z)
See all from this product rangeProduct Overview
- DC-5MBd Enhanced digital links
- Extended distance links up to 120m at 40kBd
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
- 0 to 70°C Operating temperature range
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Product Information
- :
- 660nm
- :
- 40Kbaud
- :
- 110m
- :
- 80mA
- :
- 1.67V
- :
- 5V
- :
- 40Kbaud
- :
- Vlink
- :
- HFBR-0500Z
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.9739 (€11.04) | ( ) |
10+ | €8.775 (€10.79) | ( ) |
100+ | €8.6112 (€10.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.