You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 80mA, 2.5kV, 20% -
4N25-300E
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- 4N25-300E
- Order Code:
- SC17318
- Product Range
- -
- Technical Datasheet:
- 4N25-300E Datasheet
Product Overview
- UL approved, CSA approved, IEC/EN/DIN EN 60747-5-2 approved
- Forward voltage is 1.2V typ at IF=10 mA, TA=25°C
- Reverse current is 10µA max at VR=4V, TA=25°C
- Terminal capacitance is 50pF typ at V=0, f=1kHz, TA=25°C
- Collector dark current is 50nA max at VCE=10V, IF=0, TA=25°C
- Current transfer ratio is 20% min at VCE=10V, TA=25°C
- Response time (rise) is 3µs typ at VCE=10V, IC=2mA, TA=25°C
- Response time (fall) is 3µs typ at RL=100 ohm, TA=25°C
- 300 mil DIP-6 package
- Operating temperature range from -55°C to +100°C
Product Information
- :
- 1 Channel
- :
- Surface Mount DIP
- :
- 6Pins
- :
- 80mA
- :
- 2.5kV
- :
- 20%
- :
- 30V
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4485 (€0.55) | ( ) |
10+ | €0.2875 (€0.35) | ( ) |
100+ | €0.161 (€0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.