You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50mA, 3.75kV, 300% - 

HCPL-181-00DE

HCPL-181-00DE - Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50mA, 3.75kV, 300%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-181-00DE
Order Code:
SC17323
Product Range
-
Technical Datasheet:
HCPL-181-00DE   Datasheet
See all Technical Docs

Product Overview

The HCPL-181-00DE is a 1-channel 4-pin SMD mini-flat type Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving. Input-output isolation voltage is 3750Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
  • 4μs Typical response time
  • 80V High collector-emitter voltage (VCEO)
  • 50mA Average forward current
  • 6V Reverse input voltage
  • 10μA at 4V Reverse current
  • 170mW Total power dissipation
  • 50% Minimum current transfer ratio

Applications

Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management

Product Information


:
1 Channel

:
SOIC

:
4Pins

:
50mA

:
3.75kV

:
300%

:
80V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

104 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4255 ( €0.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4255 (€0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.2875 (€0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.23 (€0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --