You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50mA, 5kV, 20% - 

HCPL-814-000E

HCPL-814-000E - Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50mA, 5kV, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-814-000E
Order Code:
SC17350
Product Range
-
Technical Datasheet:
HCPL-814-000E   Datasheet
See all Technical Docs

Product Overview

The HCPL-814-000E is a 1-channel 4-pin high density mounting type AC input Phototransistor Optocoupler contains a phototransistor, optically coupled to two light emitting diodes connected inverse parallel. It can operate directly by AC input current. Input/output isolation voltage is 5000VRMS. Response time (tr) is typically 4µs and minimum CTR is 20% at input current of ±1mA. It is suitable for AC line/digital logic isolation and programmable logic controllers.
  • AC input response
  • ±50mA Average forward current
  • 200mW Total power dissipation

Applications

Signal Processing

Product Information


:
1 Channel

:
DIP

:
4Pins

:
50mA

:
5kV

:
20%

:
35V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3808 ( €0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3808 (€0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.2975 (€0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.2023 (€0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --