You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Segment LED Display, Red, 20mA, 2V, 5.39mcd, 7.6mm -
HDSP-7501
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HDSP-7501
- Order Code:
- SC20670
- Product Range
- -
- Technical Datasheet:
- HDSP-7501 Datasheet
Product Overview
- Leads on 2.54mm centres
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Light grey surface colour gives optimum contrast
- Design flexibility
- Categorized for luminous intensity
- High light output
- Excellent for long digit string multiplexing
Applications
Consumer Electronics
Product Information
- :
- Red
- :
- 20mA
- :
- 2V
- :
- 5.39mcd
- :
- 1
- :
- 7.6mm
- :
- Common Anode
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.496 (€4.30) | ( ) |
| 10+ | €2.507 (€3.08) | ( ) |
| 50+ | €2.438 (€3.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























