You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red LED, 2mm x 5mm, 20mA, 1.8V, 637nm -
HLMP-S100
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HLMP-S100
- Order Code:
- SC15897
- Product Range
- -
- Technical Datasheet:
- HLMP-S100 Datasheet
Product Overview
- Rectangular light emitting surface
- Excellent for flush mounting on panels
- Solid state reliability and long life
- Excellent uniformity of light output
Applications
LED Lighting, Signalling, Industrial
Product Information
- :
- Red
- :
- Through Hole
- :
- 2mm x 5mm
- :
- 20mA
- :
- 1.8V
- :
- 637nm
- :
- 7.5mcd
- :
- 110°
- :
- Rectangular
- :
- -
- :
- -
- :
- -
Technical Documents (2)
34 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.357 (€0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.