You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Red, SMD, PLCC-4, 50 mA, 2.2 V, 626 nm -
HSMC-A401-U80M1
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSMC-A401-U80M1
- Order Code:
- SC20683
- Product Range
- -
- Technical Datasheet:
- HSMC-A401-U80M1 Datasheet
Product Overview
- Industry standard PLCC-4
- High reliability LED package
- High brightness using AlInGaP dice technologies
- High optical efficiency
- Higher ambient temperature at the same current possible compared to PLCC-2
- Compatible with both IR and TTW soldering process
- higher reliability makes it suitable for use under harsh environment conditions
Product Information
- :
- Red
- :
- SMD
- :
- PLCC-4
- :
- 50mA
- :
- 2.2V
- :
- 626nm
- :
- 1.4cd
- :
- 120°
- :
- Round
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.3689 (€0.45) | ( ) |
10+ | €0.3332 (€0.41) | ( ) |
50+ | €0.2975 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.