You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Green, SMD, 1206 (3216 Metric), 20 mA, 2.1 V, 570 nm -
HSME-C150
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSME-C150
- Order Code:
- SC20686
- Product Range
- -
- Technical Datasheet:
- HSME-C150 Datasheet
Product Overview
- Very high luminous efficiency capable of producing high light output
- Small size
- Industry standard footprint
- Compatible with IR soldering
- Untinted, diffused
Product Information
- :
- Green
- :
- SMD
- :
- 1206 (3216 Metric)
- :
- 20mA
- :
- 2.1V
- :
- 570nm
- :
- 50mcd
- :
- 170°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.5474 (€0.67) | ( ) |
10+ | €0.3332 (€0.41) | ( ) |
50+ | €0.2975 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.