You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Green, SMD, 0603, 20 mA, 2.2 V, 572 nm -
HSMG-C190
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSMG-C190
- Order Code:
- SC20692
- Product Range
- SMD Green LED
- Technical Datasheet:
- HSMG-C190 Datasheet
Product Range Selector (SMD Green LED)
See all from this product rangeProduct Overview
- Green colour chip LED
- Diffused optics
- 2.2V typical forward voltage, 20mA DC forward current
- 15mcd luminous intensity at If = 20mA
- 570nm peak wavelength, 572nm dominant wavelength, 170° viewing angle
- Operating temperature range from -40°C to 85°C
Applications
LED Lighting, Industrial
Footnotes
Product Information
- :
- Green
- :
- SMD
- :
- 0603
- :
- 20mA
- :
- 2.2V
- :
- 572nm
- :
- 15mcd
- :
- 170°
- :
- Rectangular
- :
- SMD Green LED
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1785 (€0.22) | ( ) |
10+ | €0.1428 (€0.18) | ( ) |
50+ | €0.0952 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.