You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm - 

HSMY-C190

HSMY-C190 - LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HSMY-C190
Order Code:
SC20704
Product Range
HSMY-Cxxx Series
Technical Datasheet:
HSMY-C190   Datasheet
See all Technical Docs

Product Range Selector (HSMY-Cxxx Series)

See all from this product range

Product Overview

HSMY-C190 is a yellow SMD chip LED. It is designed in an industry standard package for ease of handling and use. It has the industry standard 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
  • Small Size
  • 20mA DC forward current
  • Compatible with IR solder
  • Untinted/diffused lens, made of GaP
  • Operating temperature range from -40°C to +85°C
  • Industry standard 1.6 x 0.8mm footprint

Product Information


:
Yellow

:
SMD

:
0603 [1608 Metric]

:
20mA

:
2.1V

:
586nm

:
8mcd

:
170°

:
Rectangular

:
HSMY-Cxxx Series

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1785 ( €0.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.1785 (€0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.1428 (€0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.0952 (€0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --