You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultimate Wheel Cleaner, 750ml -
BR320720
- Manufacturer:
- BROOKSTONE BROOKSTONE
- Manufacturer Part No:
- BR320720
- Order Code:
- CP07757
- Also Known As:
- GTIN UPC EAN: 5055441404875
Product Overview
- Suitable for alloy wheels and plastic wheel covers
- High power cleaning formula gets rid of tough dirt, brake dust and grime
- Capacity: 750ml
Product Information
- :
- -
- :
- Automotive
- :
- Spray Bottle
- :
- 750ml
- :
- -
- :
- -
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2526 (€4.00) | ( ) |
5+ | €2.9835 (€3.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.