You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABC Powder Fire Extinguisher for Cars, 1kg -
BR330788
- Manufacturer:
- BROOKSTONE BROOKSTONE
- Manufacturer Part No:
- BR330788
- Order Code:
- CP07781
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011426003341
Product Overview
- Can be used on most types of fire common to the home or vehicle
- Supplied with bracket
- 5A 21BC Rated
- Weight: 1kg
Product Information
- :
- A, B, C
- :
- Dry Powder
- :
- 5A, 21BC
- :
- 1 kg
- :
- -
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.284 (€21.26) | ( ) |
5+ | €16.6924 (€20.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.